Part Details for S6BP401AB1SN1B000 by Infineon Technologies AG
Overview of S6BP401AB1SN1B000 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S6BP401AB1SN1B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6BP401AB1SN1B000TR-ND
|
DigiKey | IC REG 6OUT BUCK/LNR SYNC 40QFN Min Qty: 4000 Lead time: 99 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$5.6590 | Buy Now |
Part Details for S6BP401AB1SN1B000
S6BP401AB1SN1B000 CAD Models
S6BP401AB1SN1B000 Part Data Attributes
|
S6BP401AB1SN1B000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6BP401AB1SN1B000
Infineon Technologies AG
Power Supply Management Circuit, Fixed, 6 Channel, +3.95V, PQCC40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Palladium (Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.95V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for S6BP401AB1SN1B000
This table gives cross-reference parts and alternative options found for S6BP401AB1SN1B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6BP401AB1SN1B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6BP401AB1SN1B200 | Power Management Circuit, | Infineon Technologies AG | S6BP401AB1SN1B000 vs S6BP401AB1SN1B200 |
S6BP401AB1SN1B00A | Power Supply Management Circuit, | Cypress Semiconductor | S6BP401AB1SN1B000 vs S6BP401AB1SN1B00A |