Part Details for S6DR by Navitas Semiconductor
Overview of S6DR by Navitas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3569S6DR | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's | |
70V3579S6DR | Renesas Electronics Corporation | 32K × 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's |
Price & Stock for S6DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Stud Rectifier - Std Recovery (Rev Config) - 200V - 6A - DO-4 RoHS: Compliant | 0 |
|
$3.2000 / $8.7600 | Buy Now |