Part Details for S6E2C19J0AGB1000A by Infineon Technologies AG
Overview of S6E2C19J0AGB1000A by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S6E2C19J0AGB1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2C19J0AGB1000A-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 192FBGA Min Qty: 1680 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4430 | Buy Now |
DISTI #
S6E2C19J0AGB1000A
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 1.5MB Flash 2.7V to 5.5V 192-Pin LFBGA Tray - Trays (Alt: S6E2C19J0AGB1000A) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 168 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$17.0500 | Buy Now |
DISTI #
727-S6E2C19J0AGB1000
|
Mouser Electronics | ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant | 0 |
|
$14.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1680 Package Multiple: 1680 Container: Tray | 0Tray |
|
$14.6700 | Buy Now |
DISTI #
S6E2C19J0AGB1000A
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 1.5MB Flash 2.7V to 5.5V 192-Pin LFBGA Tray - Trays (Alt: S6E2C19J0AGB1000A) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 168 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$17.0500 | Buy Now |
Part Details for S6E2C19J0AGB1000A
S6E2C19J0AGB1000A CAD Models
S6E2C19J0AGB1000A Part Data Attributes:
|
S6E2C19J0AGB1000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2C19J0AGB1000A
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 200MHz, CMOS, PBGA192,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 152 | |
Number of Terminals | 192 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA192,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 200 MHz | |
Supply Current-Max | 236 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |