S6E2C29J0AGB1000A
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 200MHz, CMOS, PBGA192,

Overview of S6E2C29J0AGB1000A by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for S6E2C29J0AGB1000A by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S6E2C29J0AGB1000A-ND
DigiKey IC MCU 32BIT 1.5MB FLASH 192FBGA Min Qty: 1680 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 1,680 $14.8886
$14.8886 Buy Now
DISTI # S6E2C29J0AGB1000A
Avnet Americas MCU 32-Bit FM4 ARM Cortex-M4F RISC 1.5MB Flash 2.7V to 5.5V 192-Pin LFBGA Tray - Trays (Alt: S6E2C29J0AGB1000A) RoHS: Compliant Min Qty: 1680 Package Multiple: 168 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,680 $12.2320
  • 1,680,000 $12.2320
$12.2320 Buy Now
DISTI # 727-S6E2C29J0AGB1000
Mouser Electronics ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant 0
  • 1,680 $13.9900
$13.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 1680 Package Multiple: 1680 Lead time: 13 Weeks 0
  • 1,680 $14.6700
$14.6700 Buy Now

CAD Models for S6E2C29J0AGB1000A by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S6E2C29J0AGB1000A by Infineon Technologies AG

S6E2C29J0AGB1000A
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Has ADC
YES
Address Bus Width
25
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4F
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B192
JESD-609 Code
e1
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
32
Number of I/O Lines
152
Number of Serial I/Os
1
Number of Terminals
192
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA192,14X14,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
196608
ROM (words)
1572864
ROM Programmability
FLASH
Seated Height-Max
1.45 mm
Speed
200 MHz
Supply Current-Max
236 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. S6E2C29J0AGB1000A
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 200MHz, CMOS, PBGA192,
    VS

Related Parts for S6E2C29J0AGB1000A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6E2C29J0AGB1000A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6E2C29J0AGB1000A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S6E2C29J0AGB1000A would you like to use for your alert(s)?
  • Please alert me when S6E2C29J0AGB1000A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6E2C29J0AGB1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6E2C29J0AGB1000A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6E2C29J0AGB1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6E2C29J0AGB1000A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6E2C29J0AGB1000A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: