Part Details for S6E2C2AJ0AGB1000G by Infineon Technologies AG
Overview of S6E2C2AJ0AGB1000G by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6E2C2AJ0AGB1000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2C2AJ0AGB1000G-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 192FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1680 In Stock |
|
$10.9155 / $18.2300 | Buy Now |
DISTI #
S6E2C2AJ0AGB1000G
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 200 MHz, 2 MB, 256 KB, 192 Pins, LQFP - Trays (Alt: S6E2C2AJ0AGB1000G) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1170 Partner Stock |
|
$9.5200 / $11.2000 | Buy Now |
DISTI #
727-S6E2C2AJ0AGB1000
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$9.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1680 Package Multiple: 1680 Lead time: 13 Weeks | 0 |
|
$10.2400 | Buy Now |
|
Rochester Electronics | S6E2 - 32bit ARM- H Series Cortex-M4F FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1170 |
|
$9.5200 / $11.2000 | Buy Now |