Part Details for S6J32NELSMSC20000 by Cypress Semiconductor
Overview of S6J32NELSMSC20000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S6J32NELSMSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0688
|
Newark | Auto Mcu/Tray |Cypress Infineon Technologies S6J32NELSMSC20000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for S6J32NELSMSC20000
S6J32NELSMSC20000 CAD Models
S6J32NELSMSC20000 Part Data Attributes:
|
S6J32NELSMSC20000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6J32NELSMSC20000
Cypress Semiconductor
RISC Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
PWM Channels | YES | |
Speed | 240 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |