Part Details for S6J342AFTBSV20000 by Infineon Technologies AG
Overview of S6J342AFTBSV20000 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for S6J342AFTBSV20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-S6J342AFBSV20000
|
Mouser Electronics | ARM Microcontrollers - MCU Auto MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks | 0 |
|
$7.7000 | Buy Now |
DISTI #
SP005663337
|
EBV Elektronik | MCU 32-Bit S6J3400 ARM Cortex-R5F RISC 1088KB Flash 2.7V to 5.5V 100-Pin LQFP (Alt: SP005663337) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6J342AFTBSV20000
S6J342AFTBSV20000 CAD Models
S6J342AFTBSV20000 Part Data Attributes
|
S6J342AFTBSV20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J342AFTBSV20000
Infineon Technologies AG
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |