Part Details for S70KR by GeneSic Semiconductor Inc
Overview of S70KR by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S70KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-S70KR
|
Mouser Electronics | Rectifiers 800V 70A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
NAC | 800V 70A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.7200 / $11.2200 | Buy Now |
Part Details for S70KR
S70KR CAD Models
S70KR Part Data Attributes
|
S70KR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S70KR
GeneSic Semiconductor Inc
800V 70A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S70KR
This table gives cross-reference parts and alternative options found for S70KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-71HFR80 | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70KR vs VS-71HFR80 |
71HAR80PBF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, | Infineon Technologies AG | S70KR vs 71HAR80PBF |
VS-72HFR80M | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70KR vs VS-72HFR80M |
70HF80RHR | Rectifier Diode | Digitron Semiconductors | S70KR vs 70HF80RHR |
70HFR80 | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | S70KR vs 70HFR80 |