There are no models available for this part yet.
Overview of S7140-10 by Hamamatsu Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71401DRVT | Texas Instruments | 80mA, 10V, Quiescent Current 3.0µA, LDO Linear Regulator in SC70 or SON2x2 6-WSON -40 to 125 | |
TPS71401DRVR | Texas Instruments | 80mA, 10V, Quiescent Current 3.0µA, LDO Linear Regulator in SC70 or SON2x2 6-WSON -40 to 125 | |
TPS71401DRVRM3 | Texas Instruments | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125 |