Part Details for S71PL064JB0BAWQB0 by Spansion
Overview of S71PL064JB0BAWQB0 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S71PL064JB0BAWQB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 147 |
|
$15.9040 / $22.3650 | Buy Now |
Part Details for S71PL064JB0BAWQB0
S71PL064JB0BAWQB0 CAD Models
S71PL064JB0BAWQB0 Part Data Attributes
|
S71PL064JB0BAWQB0
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71PL064JB0BAWQB0
Spansion
Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA56,8X8,32 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | PSRAM IS ORGANIZED AS 2M X 16 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for S71PL064JB0BAWQB0
This table gives cross-reference parts and alternative options found for S71PL064JB0BAWQB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71PL064JB0BAWQB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71PL064JB0BAWQB3 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BAWQB3 |
S71PL064JB0BFWQB3 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BFWQB3 |
S71PL064JB0BAIQB0 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BAIQB0 |
S71PL064JB0BFIQB0 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BFIQB0 |
S71PL064JB0BFIQB3 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BFIQB3 |
S71PL064JB0BAIQB3 | Memory Circuit, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BAIQB3 |
S71PL064JB0BFWQB2 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BFWQB2 |
S71PL064JB0BAWQB2 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA56, 9 X 7 MM, 1.20 MM PITCH, LEAD FREE COMPLIANT, FBGA-56 | Spansion | S71PL064JB0BAWQB0 vs S71PL064JB0BAWQB2 |