Part Details for S71VS128RC0AHK4L0 by Cypress Semiconductor
Overview of S71VS128RC0AHK4L0 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S71VS128RC0AHK4L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8154
|
Newark | Memory Circuit, Flash+Psram, 2Mx16, Cmos, Pbga56 |Cypress Infineon Technologies S71VS128RC0AHK4L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $7.4400 | Buy Now |
Part Details for S71VS128RC0AHK4L0
S71VS128RC0AHK4L0 CAD Models
S71VS128RC0AHK4L0 Part Data Attributes
|
S71VS128RC0AHK4L0
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S71VS128RC0AHK4L0
Cypress Semiconductor
Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA56, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSRAM IS ORGANISED AS 4M X 16 | |
JESD-30 Code | R-PBGA-B56 | |
Length | 7.7 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,10X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.2 mm |
Alternate Parts for S71VS128RC0AHK4L0
This table gives cross-reference parts and alternative options found for S71VS128RC0AHK4L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71VS128RC0AHK4L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71VS128RC0AHK4L3 | Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA56, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-56 | Spansion | S71VS128RC0AHK4L0 vs S71VS128RC0AHK4L3 |
S71VS128RC0AHK4L3 | Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA56, 7.70 X 6.20 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-56 | Cypress Semiconductor | S71VS128RC0AHK4L0 vs S71VS128RC0AHK4L3 |