Part Details for S72XS256RE0AHBH20 by Infineon Technologies AG
Overview of S72XS256RE0AHBH20 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S72XS256RE0AHBH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S72XS256RE0AHBH20-ND
|
DigiKey | IC FLASH RAM 256MBIT PAR 133FBGA Min Qty: 2600 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2063 | Buy Now |
Part Details for S72XS256RE0AHBH20
S72XS256RE0AHBH20 CAD Models
S72XS256RE0AHBH20 Part Data Attributes
|
S72XS256RE0AHBH20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S72XS256RE0AHBH20
Infineon Technologies AG
Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-133 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B133 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for S72XS256RE0AHBH20
This table gives cross-reference parts and alternative options found for S72XS256RE0AHBH20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S72XS256RE0AHBH20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S72XS256RE0AHBJ23 | Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 | Infineon Technologies AG | S72XS256RE0AHBH20 vs S72XS256RE0AHBJ23 |
S72XS256RE0AHBJ13 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Spansion | S72XS256RE0AHBH20 vs S72XS256RE0AHBJ13 |
S72XS256RE0AHBH20 | Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBH20 |
S72XS256RE0AHBJH3 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBJH3 |
S72XS256RE0AHBJ10 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Spansion | S72XS256RE0AHBH20 vs S72XS256RE0AHBJ10 |
S72XS256RE0AHBJH0 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBJH0 |
S72XS256RE0AHBH23 | Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBH23 |
S72XS256RE0AHBJ10 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBJ10 |
S72XS256RE0AHBHE0 | Memory Circuit | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBHE0 |
S72XS256RE0AHBHH3 | Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | Cypress Semiconductor | S72XS256RE0AHBH20 vs S72XS256RE0AHBHH3 |