Part Details for S72XS256RE0AHBH23 by Infineon Technologies AG
Overview of S72XS256RE0AHBH23 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S72XS256RE0AHBH23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S72XS256RE0AHBH23-ND
|
DigiKey | IC FLASH RAM 256MBIT PAR 133FBGA Min Qty: 2200 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2432 | Buy Now |
DISTI #
S72XS256RE0AHBH23
|
Avnet Americas | FLASH, DRAM MEMORY IC 256MBIT FLASH, 256 - Tape and Reel (Alt: S72XS256RE0AHBH23) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6600 Partner Stock |
|
$5.7040 / $6.9000 | Buy Now |
Part Details for S72XS256RE0AHBH23
S72XS256RE0AHBH23 CAD Models
S72XS256RE0AHBH23 Part Data Attributes
|
S72XS256RE0AHBH23
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S72XS256RE0AHBH23
Infineon Technologies AG
Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-133 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B133 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |