Part Details for S73305-50.000-X-15 by Aker Technology Company Ltd
Overview of S73305-50.000-X-15 by Aker Technology Company Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S73305-50.000-X-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9776
|
Newark | Oscillator, Smd Cer Hcmos 50.000Mhz, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:S7 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Aker S73305-50.000-X-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$1.7700 / $2.1000 | Buy Now |
DISTI #
70417881
|
RS | XO SMD 50MHz HCMOS Tristate 5.0x7.0mm | Aker S73305-50.000-X-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$1.6300 / $2.1700 | Buy Now |
DISTI #
1538888RL
|
element14 Asia-Pacific | OSCILLATOR, SMD CER HCMOS 50.000MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 15 |
|
$1.5931 / $1.8377 | Buy Now |
DISTI #
1538888
|
element14 Asia-Pacific | OSCILLATOR, SMD CER HCMOS 50.000MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15 |
|
$1.5931 / $2.6750 | Buy Now |
DISTI #
1538888
|
Farnell | OSCILLATOR, SMD CER HCMOS 50.000MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 15 |
|
$2.4992 / $4.0895 | Buy Now |
DISTI #
1538888RL
|
Farnell | OSCILLATOR, SMD CER HCMOS 50.000MHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 15 |
|
$2.4992 / $2.8778 | Buy Now |