There are no models available for this part yet.
Overview of S750-2.0-MH1-P-J72B-UR by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-750XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-750XJEC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SiT8208AC-31-18S-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for S750-2.0-MH1-P-J72B-UR by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72213632
|
RS | Slide Table, LInear Slide, short, 1-1/16" bore, S750 series | Fabco-Air S750-2.0-MH1-P-J72B-UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$534.9100 / $594.3400 | RFQ |