Part Details for S7580ZOV211RA430 by Songtian Electronics (STE)
Overview of S7580ZOV211RA430 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7580ZOV211RA430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - High Energy, 34mm Sqr, 210VAC, 40000A Imax (aka 01-1724) RoHS: Compliant | 0 |
|
$5.1800 / $14.2000 | Buy Now |