Part Details for S75SDW by Panduit Corp
Overview of S75SDW by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S75SDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W4329
|
Newark | 45 Ru 700Mm Split Doors For S-Type Cabin |Panduit S75SDW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,138.5100 / $1,306.6200 | Buy Now |
DISTI #
S75SDW-ND
|
DigiKey | 45 RU 700MM SPLIT DOORS FOR S-TY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,273.3700 | Buy Now |
DISTI #
S75SDW
|
Avnet Americas | Net-Access Wide Split Door for 45 RU High 700mm Wide S-Type Cabinet White - Bulk (Alt: S75SDW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,222.5600 | Buy Now |
DISTI #
644-S75SDW
|
Mouser Electronics | Wire Ducting & Raceways 45 RU 700mm Split Doors for S-Type Cabin RoHS: Compliant | 0 |
|
$1,525.6000 | Order Now |
DISTI #
PANS75SDW
|
Heilind Electronics | 45 RU 700MM SPLIT DOORS FOR S-TYPE CABIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Split doors for 45 RU 700mm wide cabinet. RoHS: Compliant | 0 |
|
$1,222.5600 / $1,354.6400 | Buy Now |
DISTI #
S75SDW
|
Avnet Americas | Net-Access Wide Split Door for 45 RU High 700mm Wide S-Type Cabinet White - Bulk (Alt: S75SDW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,222.5600 | Buy Now |
DISTI #
000000000003920245
|
Sager | Wire Ducting & Raceways 45 RU 700mm Split Doors for S-Type Cabin Min Qty: 1 | 0 |
|
$1,332.5200 / $1,348.9700 | Buy Now |