There are no models available for this part yet.
Overview of S7B-XH-A-1 (LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S7B-XH-A-1 (LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S7B-XH-A-1
|
TME | Connector: wire-board, socket, male, XH, 2.5mm, PIN: 7, THT, 250V, 3A Min Qty: 2 | 61 |
|
$0.2380 / $0.4160 | Buy Now |
CAD Models for S7B-XH-A-1 (LF)(SN) by JST Manufacturing
Part Data Attributes for S7B-XH-A-1 (LF)(SN) by JST Manufacturing
S7B-XH-A-1 (LF)(SN)
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
S7B-XH-A-1 (LF)(SN)JST ManufacturingVS
-