Part Details for S7B-XH-A-1 by JST Manufacturing
Overview of S7B-XH-A-1 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S7B-XH-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4230-ND
|
DigiKey | CONN HEADER R/A 7POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
692 In Stock |
|
$0.1883 / $0.5300 | Buy Now |
DISTI #
S7B-XH-A-1
|
TME | Connector: wire-board, socket, male, XH, 2.5mm, PIN: 7, THT, 250V, 3A Min Qty: 2 | 61 |
|
$0.2380 / $0.4160 | Buy Now |
DISTI #
S7B-XH-A-1
|
Maritex | 250 |
|
$0.1960 / $0.3450 | Buy Now |
Part Details for S7B-XH-A-1
S7B-XH-A-1 CAD Models
S7B-XH-A-1 Part Data Attributes
|
S7B-XH-A-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S7B-XH-A-1
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S7B-XH-A-1
This table gives cross-reference parts and alternative options found for S7B-XH-A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7B-XH-A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-815P007-TK | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S7B-XH-A-1 vs FCN-815P007-TK |
48147-0715 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A-1 vs 48147-0715 |
90649-3107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A-1 vs 90649-3107 |
48147-0711 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A-1 vs 48147-0711 |
90578-4005 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A-1 vs 90578-4005 |
DF1E-7P-2.5DS(00) | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Hirose Electric Co Ltd | S7B-XH-A-1 vs DF1E-7P-2.5DS(00) |
53426-0716 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S7B-XH-A-1 vs 53426-0716 |
90649-3207 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A-1 vs 90649-3207 |
FCN-815P007-TA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S7B-XH-A-1 vs FCN-815P007-TA |
HMC7125-01-0732 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hosiden Corporation | S7B-XH-A-1 vs HMC7125-01-0732 |