Part Details for S7B-ZR-SM4A-TF by JST Manufacturing
Overview of S7B-ZR-SM4A-TF by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7B-ZR-SM4A-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S7B-ZR-SM4A-TFCT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17986 In Stock |
|
$0.3573 / $0.8000 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 7180 |
|
$0.2878 / $0.8223 | Buy Now |
DISTI #
S7B-ZR-SM4A-TF
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 7, SMT, 50V, 1A Min Qty: 1000 | 0 |
|
$0.2950 | RFQ |
DISTI #
S7B-ZR-SM4A-TF
|
Maritex | 990 |
|
$0.3140 / $0.5230 | Buy Now |
Part Details for S7B-ZR-SM4A-TF
S7B-ZR-SM4A-TF CAD Models
S7B-ZR-SM4A-TF Part Data Attributes
|
S7B-ZR-SM4A-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S7B-ZR-SM4A-TF
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.531 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S7B-ZR-SM4A-TF
This table gives cross-reference parts and alternative options found for S7B-ZR-SM4A-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7B-ZR-SM4A-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7B-ZR-SM4A-TF(LF)(SN) | Board Connector, | JST Manufacturing | S7B-ZR-SM4A-TF vs S7B-ZR-SM4A-TF(LF)(SN) |
15SH-A-07-TR-SMT-T/R | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Adam Technologies Inc | S7B-ZR-SM4A-TF vs 15SH-A-07-TR-SMT-T/R |