Part Details for S7M401835M-PI75 by NetSol Co Ltd
Overview of S7M401835M-PI75 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for S7M401835M-PI75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | NTSRAM FLOW-THROUGH, 4 MB, 3.3V, 8.5 NS,100TQFP,INDUSTRIAL TEMP RoHS: Compliant Min Qty: 720 Package Multiple: 72 Container: Tray | 0 |
|
$2.9300 / $3.3800 | Buy Now |
Part Details for S7M401835M-PI75
S7M401835M-PI75 CAD Models
S7M401835M-PI75 Part Data Attributes
|
S7M401835M-PI75
NetSol Co Ltd
Buy Now
|
Compare Parts:
S7M401835M-PI75
NetSol Co Ltd
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETSOL CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e3 | |
Memory IC Type | STANDARD SRAM | |
Terminal Finish | Tin (Sn) |