Part Details for S7N321831M-PI16 by NetSol Co Ltd
Overview of S7N321831M-PI16 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for S7N321831M-PI16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | NTSRAM PIPELINED BURST, 36 MB, 3.3V, 6 NS,100TQFP,INDUSTRIAL TEMP RoHS: Compliant Min Qty: 720 Package Multiple: 72 Container: Tray | 0 |
|
$11.7300 / $13.5400 | Buy Now |
Part Details for S7N321831M-PI16
S7N321831M-PI16 CAD Models
S7N321831M-PI16 Part Data Attributes:
|
S7N321831M-PI16
NetSol Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S7N321831M-PI16
NetSol Co Ltd
ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETSOL CO LTD | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 166.6 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.125 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for S7N321831M-PI16
This table gives cross-reference parts and alternative options found for S7N321831M-PI16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7N321831M-PI16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7N321831M-EI16 | ZBT SRAM, 2MX18, 3.5ns, CMOS, PBGA165, FBGA-165 | NetSol Co Ltd | S7N321831M-PI16 vs S7N321831M-EI16 |
S7N321831M-EC16 | ZBT SRAM, 2MX18, 3.5ns, CMOS, PBGA165, FBGA-165 | NetSol Co Ltd | S7N321831M-PI16 vs S7N321831M-EC16 |