Part Details for S80-MH-5-YL09-PPIZ by IDEC Corporation
Overview of S80-MH-5-YL09-PPIZ by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S80-MH-5-YL09-PPIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9154
|
Newark | Photoelectric Sensor, Sensor Output Type:Pnp, Sensing Range Max:7M, Supply Voltage Dc Min:15V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:S80 Series, Sensing Range Min:0.3M, Sensor Housing:Rectangular Rohs Compliant: Yes |Idec S80-MH-5-YL09-PPIZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70173664
|
RS | Sensor, Photoelectric, Rectangular, PNP, 0.3-7m Range, 15-30VDC, 100mA | IDEC Corporation S80-MH-5-YL09-PPIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,124.9200 | RFQ |