There are no models available for this part yet.
Overview of S801+R13N3S by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-801XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
932S801AGLFT | Renesas Electronics Corporation | K8 Clock Chip For Serverworks GC-HT 2-Way Servers | |
932S801AFLF | Renesas Electronics Corporation | K8 Clock Chip For Serverworks GC-HT 2-Way Servers |
Price & Stock for S801+R13N3S by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51K9976
|
Newark | Soft Starter 110Mm 135A |Eaton Cutler Hammer S801+R13N3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70378487
|
RS | Soft Starter, IP20, 45kW, 80 FLA, 200 - 600 V, S801 Series | Eaton - Cutler Hammer S801+R13N3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$13,110.1200 / $13,800.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,311.5900 / $9,597.3500 | Buy Now |