There are no models available for this part yet.
Overview of S801U-K100 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for S801U-K100 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8354
|
Newark | Mcb S800 1P K 100A |Abb S801U-K100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2300 / $367.9200 | Buy Now | |
DISTI #
70370499
|
RS | Circuit Breaker, 1-Pole, K Curve, 100A, 240VAC, Handle, Ring Terminals, UL 489 | ABB S801U-K100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$196.3600 / $245.4500 | Buy Now | |
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$182.2500 / $195.7500 | Buy Now | ||
Neutron USA | Circuit Breaker, 1-Pole, K Curve, 100A, 240VAC, Handle, Ring Terminals, UL 489 | 0 |
|
$572.3600 | Buy Now |