Part Details for S802U-Z80 by ABB
Overview of S802U-Z80 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S802U-Z80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Circuit Breaker, MINIATURE, 2P, Z Chr, 80A, 50kA 240VAC, Rtd V: 415VAC | 2 |
|
$702.4500 | Buy Now |