Part Details for S803S-K10 by ABB Low Voltage Products and Systems
Overview of S803S-K10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S803S-K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8567
|
Newark | Mcb S800S 3P K 10A |Abb S803S-K10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.8100 / $675.2700 | Buy Now |
DISTI #
70459855
|
RS | Circuit Breaker Miniature S800S 3 Pole K Curve 10A | ABB S803S-K10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$607.7400 / $675.2700 | RFQ |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$490.4300 / $519.7200 | Buy Now |