Part Details for S803U-K15 by ABB Low Voltage Products and Systems
Overview of S803U-K15 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S803U-K15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8607
|
Newark | Mcb S800 3P K 15A |Abb S803U-K15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.7000 / $517.9300 | Buy Now |
DISTI #
70370529
|
RS | Circuit Breaker 3-Pole K Curve 15A 240VAC Handle Ring Terminals UL 489 | ABB S803U-K15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$283.5200 / $315.0200 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$254.3900 / $274.0600 | Buy Now |
|
Neutron USA | Circuit Breaker 3-Pole K Curve 15A 415VAC Handle Ring Terminals UL 489, 2CCS863017R0457 | 1 |
|
$687.5200 | Buy Now |