-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3405
|
Newark | Scr Thyristor, 35A, 800V, To-218Ac, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-218Ac, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S8055M Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S8055M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8055M
Littelfuse Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S8055M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8055M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS218-55N | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S8055M vs CS218-55N |
S8055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | Littelfuse Inc | S8055M vs S8055W |
S8055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S8055M vs S8055W |