Trigger Devices
S8055M
Description: Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, TO-218, 3 PIN

Overview of S8055M by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S8055M by Teccor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 5
  • 2 $4.8160
$4.8160 Buy Now
Quest Components 55 A, 800 V, SCR, TO-218AC 4
  • 1 $6.4500
  • 3 $4.3000
$4.3000 / $6.4500 Buy Now

CAD Models for S8055M by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S8055M by Teccor

S8055M
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-218
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
375 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
1.5 mA
Non-Repetitive Pk On-state Cur
650 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
55000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
55 A
Repetitive Peak Off-state Leakage Current-Max
20 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S8055M
    Teccor
    Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, TO-218, 3 PIN
    VS

Alternate Parts for S8055M

This table gives cross-reference parts and alternative options found for S8055M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8055M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTW69800N 55A, 800V, SCR STMicroelectronics S8055M vs BTW69800N
S8055M Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S8055M vs S8055M
Part Number Description Manufacturer Compare
S8035J Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN Teccor S8055M vs S8035J
S8055M Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S8055M vs S8055M
HNS640 Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 Hutson Industries S8055M vs HNS640
S8035K Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN Teccor S8055M vs S8035K
S8035J Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218X, 3 PIN Littelfuse Inc S8055M vs S8035J
BTW66-800 30A, 800V, SCR STMicroelectronics S8055M vs BTW66-800
BTW69800N 55A, 800V, SCR STMicroelectronics S8055M vs BTW69800N
30TPS08PBF Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, LEAD FREE PACKAGE-3 Vishay Intertechnologies S8055M vs 30TPS08PBF
40TPS08PBF Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies S8055M vs 40TPS08PBF
S8035K Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, TO-218, 3 PIN Littelfuse Inc S8055M vs S8035K

Related Parts for S8055M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8055M by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8055M by Teccor

Select Manufacturer
Which Manufacturer of S8055M would you like to use for your alert(s)?
  • Please alert me when S8055M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8055M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8055M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8055M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8055M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8055M by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: