Part Details for S811+R10P3S by Eaton Cutler-Hammer
Overview of S811+R10P3S by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811+R10P3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70959889
|
RS | Soft Starter, Non-Combination, 110mm Frame, 105A, Premium, 600V, 3-Pole, Std. | Eaton - Cutler Hammer S811+R10P3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$7,254.3900 / $7,478.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,278.3800 / $9,563.1200 | Buy Now |