Part Details for S811+U36N3S-MA (ALTERNATE: S811+U36N3S-MA) by Eaton Cutler-Hammer
Overview of S811+U36N3S-MA (ALTERNATE: S811+U36N3S-MA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811+U36N3S-MA (ALTERNATE: S811+U36N3S-MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905220
|
RS | SS 200MM 360A W/OPT INSIDE-DELTA, ABS | Eaton - Cutler Hammer S811+U36N3S-MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,565.7300 | RFQ |