Part Details for S811-1X1T-03 by Bel Fuse
Overview of S811-1X1T-03 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811-1X1T-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 89 |
|
Buy Now |
Part Details for S811-1X1T-03
S811-1X1T-03 CAD Models
S811-1X1T-03 Part Data Attributes:
|
S811-1X1T-03
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S811-1X1T-03
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |