Part Details for S811-1X1T-A4-F by Bel Fuse
Overview of S811-1X1T-A4-F by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811-1X1T-A4-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3621
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Bel Magnetic Solutions S811-1X1T-A4-F Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 | Buy Now |
DISTI #
507-1457-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
492 In Stock |
|
$3.2805 / $5.8600 | Buy Now |
DISTI #
S811-1X1T-A4-F
|
Avnet Americas | CONN RJ-45 F 8 POS 2.54MM SLDR RA SMD 6TERM - Tape and Reel (Alt: S811-1X1T-A4-F) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8768 / $3.5960 | Buy Now |
DISTI #
55AC3819
|
Avnet Americas | CONN RJ-45 F 8 POS 2.54MM SLDR RA SMD 6TERM - Tape and Reel (Alt: 55AC3819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$3.0200 / $3.7600 | Buy Now |
DISTI #
78961321
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port RoHS: Compliant Min Qty: 175 Package Multiple: 175 | Americas - 350 |
|
$3.0100 / $3.0800 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
DISTI #
S811-1X1T-A4-F
|
Avnet Abacus | CONN RJ-45 F 8 POS 2.54MM SLDR RA SMD 6TERM (Alt: S811-1X1T-A4-F) RoHS: Compliant Min Qty: 350 Package Multiple: 175 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$3.0200 / $3.7600 | Buy Now |
Part Details for S811-1X1T-A4-F
S811-1X1T-A4-F CAD Models
S811-1X1T-A4-F Part Data Attributes
|
S811-1X1T-A4-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S811-1X1T-A4-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Connector Type | TELECOM AND DATACOM CONNECTOR |