Part Details for S820E/0714 by Anritsu
Overview of S820E/0714 by Anritsu
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0714GK-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for S820E/0714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24905.1
|
TestEquity LLC | Anritsu S820E/0714 Antenna Analyzer w/ 3-Yr Warranty, 1 MHz - 14 GHz, Type-N(f) Port, Site Master Series | 0 |
|
$26,455.0000 | Buy Now |