Part Details for S820E/0730 by Anritsu
Overview of S820E/0730 by Anritsu
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0730MC-CAB-E1-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0730MC-CAB-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
71607-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for S820E/0730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003128
|
TestEquity LLC | Anritsu S820E/0730 Antenna Analyzer w/ 3-Yr Warranty, 1 MHz - 30 GHz, Type-Universal K(m) Ports, Site Master Series | 0 |
|
$39,400.0000 | Buy Now |