Part Details for S821/U by NKK Switches
Overview of S821/U by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S821/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9531
|
Newark | Switch, Toggle, Dpst, 30A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:30A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S821/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1900 / $40.2000 | Buy Now |
DISTI #
360-2545-ND
|
DigiKey | SWITCH TOGGLE DPST 30A 125V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
178 In Stock |
|
$18.1250 / $28.7000 | Buy Now |
DISTI #
633-S821/U
|
Mouser Electronics | Toggle Switches SWITCH ROTARY RoHS: Compliant | 21 |
|
$20.6100 / $30.0200 | Buy Now |
DISTI #
70192821
|
RS | Switch, Toggle, DPST, ON-NONE-OFF, Non-Illuminated,22.00mm Actuator,30A,125VAC, Screw | NKK Switches S821/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 211 |
|
$26.4000 / $34.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0800 | Buy Now |
DISTI #
S821/U
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$22.2900 / $30.3700 | Buy Now |
Part Details for S821/U
S821/U CAD Models
S821/U Part Data Attributes:
|
S821/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S821/U
NKK Switches
Toggle Switch, DPST, On-off, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.866 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 24.003 mm | |
Body Height | 34.0106 mm | |
Body Length or Diameter | 42.0116 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for S821/U
This table gives cross-reference parts and alternative options found for S821/U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S821/U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S821/CUL | Toggle Switch, DPST, On-off, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount, | NKK Switches | S821/U vs S821/CUL |