Part Details for S822/328-AT401S by NKK Switches
Overview of S822/328-AT401S by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-822XGBB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805LS-822XJLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
1812CS-822XGLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT |
Price & Stock for S822/328-AT401S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7521
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S822/328-AT401S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $36.8000 | Buy Now |
DISTI #
3937-S822/328-AT401S-ND
|
DigiKey | SWITCH TOGGLE DPDT 30A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$37.3273 / $56.3800 | Buy Now |
DISTI #
360-S822/328-AT401S-ND
|
DigiKey | SWITCH TOGGLE DPDT 30A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2900 | Buy Now |
DISTI #
633-S822328AT401S
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$29.0900 / $30.4400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$20.2100 | Buy Now |
DISTI #
S822/328-AT401S
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.5400 / $28.3400 | Buy Now |