Part Details for S82343 by Intel Corporation
Overview of S82343 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S82343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | DRAM CONTROLLER, CMOS, PQFP160 | 75 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | DRAM CONTROLLER, CMOS, PQFP160 | 13 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for S82343
S82343 CAD Models
S82343 Part Data Attributes
|
S82343
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82343
Intel Corporation
DRAM Controller, CMOS, PQFP16, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-160 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G16 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for S82343
This table gives cross-reference parts and alternative options found for S82343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1237S-8 | DRAM Controller, CMOS, PDSO16, | Dallas Semiconductor | S82343 vs DS1237S-8 |
DS1237S-5 | DRAM Controller, CMOS, PDSO16, | Dallas Semiconductor | S82343 vs DS1237S-5 |
DS1237S-6 | DRAM Controller, CMOS, PDSO16, | Dallas Semiconductor | S82343 vs DS1237S-6 |
DS1237-3 | DRAM Controller, CMOS, PDIP16, | Dallas Semiconductor | S82343 vs DS1237-3 |
DS1237-2 | DRAM Controller, CMOS, PDIP16, | Dallas Semiconductor | S82343 vs DS1237-2 |
DS1237S-2 | DRAM Controller, CMOS, PDSO16, | Dallas Semiconductor | S82343 vs DS1237S-2 |
DS1237-5 | DRAM Controller, CMOS, PDIP16, | Dallas Semiconductor | S82343 vs DS1237-5 |
DS1237S-1 | DRAM Controller, CMOS, PDSO16, | Dallas Semiconductor | S82343 vs DS1237S-1 |