Part Details for S82433NX by Intel Corporation
Overview of S82433NX by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S82433NX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 567 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 227 |
|
$4.3624 / $10.6400 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 146 |
|
$6.1750 / $14.2500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 35 |
|
$18.2070 / $20.2300 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 12 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 11 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 1 |
|
$9.7063 / $11.6475 | Buy Now |
Part Details for S82433NX
S82433NX CAD Models
S82433NX Part Data Attributes
|
S82433NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82433NX
Intel Corporation
PCI Bus Controller, MOS, PQFP160, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 64-BIT DATA PATH BETWEEN CPU AND MAIN MEMORY | |
Address Bus Width | 16 | |
Bus Compatibility | PENTIUM | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |