Part Details for S8593 by Hamamatsu Photonics
Overview of S8593 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S8593
S8593 CAD Models
S8593 Part Data Attributes
|
S8593
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8593
Hamamatsu Photonics
Optoelectronic Device, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Dark Current-Max | 0.02 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 720 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Shape | RECTANGULAR |