Part Details for S8812W by Panduit Corp
Overview of S8812W by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8812W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W4424
|
Newark | 800Mmw X 48 Ru X 1070Mmd S-Type, Doors, |Panduit S8812W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ S-Type Cabinet frame with top panel. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2), casters, POU brackets (1 set), cage nut rails (2 sets). Dimensions: 90.3"H x 31.5"W x 42.0"D (2292mm x 800mm x 1067mm) RoHS: Compliant | 0 |
|
$4,168.8000 | Buy Now |
DISTI #
000000000003883232
|
Sager | Wire Ducting & Raceways 800mmW x 48 RU x 1070mmD S-Type, Doors, | 0 |
|
Buy Now |