Part Details for S8A by Diotec Semiconductor AG
Overview of S8A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S8ACT-ND
|
DigiKey | DIODE GEN PURP 50V 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.1302 / $0.4600 | Buy Now |
DISTI #
637-S8A
|
Mouser Electronics | Rectifiers Diode, SMC, 50V, 8A RoHS: Compliant | 0 |
|
$0.1780 / $0.5600 | Order Now |
|
Onlinecomponents.com | Diode - SMC - 50V - 8A RoHS: Compliant | 0 |
|
$0.1191 / $0.1411 | Buy Now |
DISTI #
S8A-DIO
|
TME | Diode: rectifying, SMD, 50V, 8A, 1.5us, SMC, Ufmax: 0.98V, Ifsm: 400A Min Qty: 3 | 1759 |
|
$0.1390 / $0.2630 | Buy Now |
Part Details for S8A
S8A CAD Models
S8A Part Data Attributes
|
S8A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S8A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |