Part Details for S8BA-24D24D480LF (ALTERNATE: S8BA24D24D480LF) by OMRON Industrial Automation
Overview of S8BA-24D24D480LF (ALTERNATE: S8BA24D24D480LF) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8BA-24D24D480LF (ALTERNATE: S8BA24D24D480LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71151392
|
RS | DIN Rail UPS 480W 24VDC | Omron Automation S8BA-24D24D480LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,607.9300 | RFQ |