Part Details for S8BA-24D24D480LF by OMRON Industrial Automation
Overview of S8BA-24D24D480LF by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8BA-24D24D480LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6942
|
Newark | Dc-Dc Ups, 24V O/P, 480W, Din Rail, Power Supply Applications:Ite, Input Voltage Dc:24V, Backup Time @ Capacity:6 Min @ 480W, Output Voltage:24V, Power Supply Mounting:Din Rail, Product Range:S Series Rohs Compliant: Yes |Omron Industrial Automation S8BA-24D24D480LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,267.5000 | Buy Now |
DISTI #
S8BA-24D24D480LF-ND
|
DigiKey | DIN RAIL UPS 480W 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,607.9300 | Buy Now |
DISTI #
OMIS8BA-24D24D480LF
|
Heilind Electronics | DIN RAIL UPS 480W 24VDC S8BA24D24D480LF | Americas - 0 in Stock |
|
Buy Now |