Part Details for S8GCHV7G by Taiwan Semiconductor
Overview of S8GCHV7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S8GCHV7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8GCHV7G
|
Avnet Americas | Diode Glass Passivated Rectifier 400V 8A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S8GCHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
S8GCHV7G
|
Avnet Americas | Diode Glass Passivated Rectifier 400V 8A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S8GCHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for S8GCHV7G
S8GCHV7G CAD Models
S8GCHV7G Part Data Attributes:
|
S8GCHV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S8GCHV7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.985 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S8GCHV7G
This table gives cross-reference parts and alternative options found for S8GCHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8GCHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S8GCHV7G vs GS8G |
HER805-C | Rectifier Diode, | Rectron Semiconductor | S8GCHV7G vs HER805-C |
FR804S | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | S8GCHV7G vs FR804S |
HER805PS-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | S8GCHV7G vs HER805PS-T |
S8GCHV6G | Rectifier Diode, | Taiwan Semiconductor | S8GCHV7G vs S8GCHV6G |
FR804S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-2 | Rectron Semiconductor | S8GCHV7G vs FR804S-T |
FR804SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | S8GCHV7G vs FR804SR |
HER805S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | S8GCHV7G vs HER805S-T |
HER805PS | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | S8GCHV7G vs HER805PS |
HER805S | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-3 | Rectron Semiconductor | S8GCHV7G vs HER805S |