There are no models available for this part yet.
Overview of S8K by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S8K by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-S8K-ND
|
DigiKey | DIODE GEN PURP 800V 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.1567 / $0.4700 | Buy Now | |
DISTI #
637-S8K
|
Mouser Electronics | Rectifiers Diode, SMC, 800V, 8A RoHS: Compliant | 2180 |
|
$0.1850 / $0.5800 | Buy Now | |
Onlinecomponents.com | Diode - SMC - 800V - 8A RoHS: Compliant | 0 |
|
$0.1255 / $0.1464 | Buy Now | ||
DISTI #
S8K-DIO
|
TME | Diode: rectifying, SMD, 800V, 8A, 1.5us, SMC, Ufmax: 0.98V, Ifsm: 400A Min Qty: 3 | 0 |
|
$0.1520 / $0.2710 | RFQ |
CAD Models for S8K by Diotec Semiconductor AG
Part Data Attributes for S8K by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for S8K
-
S8MRectifier Diodes
-
12105C103K4T2AFixed Capacitors
-
SA6.0Transient Suppressors
-
SI4965DY-T1-E3Power Field-Effect Transistors
-
S912XDG128F2CALMicrocontrollers
-
S-5Fixed Resistors
-
SC630ULTRTSwitching Regulator or Controllers
-
SI2343DS-T1-GE3Small Signal Field-Effect Transistors
-
BCP69-25Small Signal Bipolar Transistors