-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8402
|
Newark | Rectifier, 1.2Kv, 8A, Do-214Ab Rohs Compliant: Yes |Diodes Inc. S8NC-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3480 |
|
$0.2830 / $0.6660 | Buy Now |
DISTI #
S8NC-13DICT-ND
|
DigiKey | DIODE GEN PURP 1.2KV 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24206 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
S8NC-13
|
Avnet Americas | Diode Rectifier 1.2KV 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8NC-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 738000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-S8NC-13
|
Mouser Electronics | Rectifiers Standard Rec 40pF 8A 1200V 225A 1.1Vf | 1958 |
|
$0.2040 / $0.6400 | Buy Now |
|
Future Electronics | 8.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1780 / $0.1910 | Buy Now |
DISTI #
S8NC-13
|
Avnet Americas | Diode Rectifier 1.2KV 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8NC-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 738000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
S8NC-13
|
Avnet Silica | Diode Rectifier 1.2KV 8A 2-Pin SMC T/R (Alt: S8NC-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 1.2KV 8A SMC | 1290 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 1.2KV 8A SMC | 2380 |
|
$0.1637 / $0.3157 | Buy Now |
DISTI #
3944605RL
|
element14 Asia-Pacific | RECTIFIER, 1.2KV, 8A, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 3260 |
|
$0.2452 / $0.4033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy