There are no models available for this part yet.
Overview of S8V-CP0424 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8V-CP0424 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH1345
|
Newark | Circuit Breaker Accessories Rohs Compliant: Yes |Omron Industrial Automation S8V-CP0424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$233.6000 / $259.5500 | Buy Now | |
DISTI #
236-S8V-CP0424-ND
|
DigiKey | ELECTRONIC DC-CIRCUIT PROTECTOR, Min Qty: 1 Lead time: 9 Weeks Container: Box |
14 In Stock |
|
$249.0524 / $357.1100 | Buy Now | |
DISTI #
71934600
|
RS | Electronic DC Circuit Protector, 24VDC, 4 Outputs, S8V-CP Series | Omron Automation S8V-CP0424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$241.9900 / $254.7200 | Buy Now | |
DISTI #
OMIS8V-CP0424
|
Heilind Electronics | Americas - 0 in Stock |
|
$277.2000 / $300.3000 | Buy Now |