Microcontrollers and Processors
S908QC8E0CDTE
Description: 8-bit MCU, HC08 core, 8KB Flash, 8MHz, -40/+85degC, Automotive Qualified, SOP 16

Overview of S908QC8E0CDTE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for S908QC8E0CDTE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics S908QC8E0CDT - HC908QC16 -8-bit MCU, HC08 core, 8KB Flash, 8MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 480
  • 1 $7.9600
  • 25 $7.8000
  • 100 $7.4900
  • 500 $7.1700
  • 1,000 $6.7700
$6.7700 / $7.9600 Buy Now

CAD Models for S908QC8E0CDTE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S908QC8E0CDTE by Freescale Semiconductor

S908QC8E0CDTE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S908QC8E0CDTE
    Freescale Semiconductor
    8-bit MCU, HC08 core, 8KB Flash, 8MHz, -40/+85degC, Automotive Qualified, SOP 16
    VS

Related Parts for S908QC8E0CDTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S908QC8E0CDTE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S908QC8E0CDTE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of S908QC8E0CDTE would you like to use for your alert(s)?
  • Please alert me when S908QC8E0CDTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S908QC8E0CDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S908QC8E0CDTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S908QC8E0CDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S908QC8E0CDTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S908QC8E0CDTE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: